+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66.9116-23

Clip-on probe; hook type; 3A; blue; 1kV; 4mm; Overall len: 122mm


Manufacturer: STÄUBLI

Manufacturer part number:
66.9116-23
TME Symbol:
GRIP-A-23

Specification

Manufacturer
STÄUBLI
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
3A
Colour
blue
Rated voltage
1kV
Socket size
4mm
Overall length
122mm
Conform to the norm
CAT III 1000V EN 61010
Design
Gross weight20.36 g
Certificates
See other products in this category: Test hooks STÄUBLI,
*
66.9116-23
14 in TME stock
Net price for quantities from 1 pcs - 8.55 USDGross price for quantities from 1 pcs - 8.55 USD
Net price for quantities from 5 pcs - 7.61 USDGross price for quantities from 5 pcs - 7.61 USD
Net price for quantities from 20 pcs - 7.13 USDGross price for quantities from 20 pcs - 7.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs