+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GS4-1

Tip: ring; M4; 0.5÷1.5mm2; crimped; for cable; non-insulated; 4.3mm


Manufacturer: JST

Manufacturer part number:
GS4-1
TME Symbol:
GS4-1

Specification

Manufacturer
JST
Type of tip
ring
Hole for screw
M4
Wire cross-section
0.5...1.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper alloy
Wire size
22AWG...16AWG
Ring inside diameter
4.3mm
Related items
WC-0510DIN
Gross weight0.663 g
Certificates
See other products in this category: Non-insulated terminals JST,
*
GS4-1
89088 in TME stock
Net price for quantities from 20 pcs - 0.06 USDGross price for quantities from 20 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsCardboard = 2 000 pcsCardboard = 30 000 pcs