+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GSL171

Enclosure: multipurpose; X: 155mm; Y: 179mm; Z: 158mm; light grey


Manufacturer: PCE

Manufacturer part number:
GSL171
TME Symbol:
GSL-171

Specification

Manufacturer
PCE
Type of enclosure
multipurpose
Dimension X
155mm
Dimension Y
179mm
Dimension Z
158mm
Body colour
light grey
Cover colour
light grey
IP rating
IP66, IP67
Operating temperature
-25...40°C
Mechanical impact resistance
IK07
Gross weight425 g
Certificates
See other products in this category: Multipurpose Enclosures PCE,
*
GSL171
0 in TME stock
Net price for quantities from 1 pcs - 15.54 USDGross price for quantities from 1 pcs - 15.54 USD
Net price for quantities from 3 pcs - 14.60 USDGross price for quantities from 3 pcs - 14.60 USD
Net price for quantities from 9 pcs - 13.66 USDGross price for quantities from 9 pcs - 13.66 USD
Net price for quantities from 12 pcs - 12.72 USDGross price for quantities from 12 pcs - 12.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.