+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GSM-20H10

Benchtop multimeter; LCD TFT 4,3"; 6,5 digit (2000000); 480x272


Manufacturer: GW INSTEK

Manufacturer part number:
GSM-20H10

Alternative designations: 01SM20H110GS

TME Symbol:
GSM-20H10

Specification

Manufacturer
GW INSTEK
Type of meter
benchtop multimeter
Kind of display used
LCD TFT 4,3"
Display parameters
6,5 digit (2000000)
Display resolution
480x272
Sampling
50ksps
DC voltage measuring range
200mV/2V/20V/200V
DC current measuring range
1µA/10µA/100µA/1mA/10mA/100mA/1A
Resistance measuring range
2Ω/20Ω/200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ/200MΩ
Measurement
DC current, DC voltage, resistance
Storage temperature
-20...70°C
Dimensions
214x86x356.5mm
Related items
GTL-246, GTL-258
Interface
  • GPIB
  • LAN
  • RS232
  • USB
Supply voltage
  • 100...240V AC
Standard equipment
  • 2 crocodile clips
  • manual (CD)
  • test lead
  • user's manual
Gross weight4.8 kg
EAN code4713008676844

WATCH VIDEO

See other products in this category: Benchtop digital multimeters GW INSTEK,
*
GSM-20H10
0 in TME stock
Net price for quantities from 1 pcs - 4 518.65 USDGross price for quantities from 1 pcs - 4 518.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.