+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00166021

Tap; UNS 1/4"; 36; L: 56mm; Holder: square,hand; 6mm; initial


Manufacturer: GSR

Manufacturer part number:
00166021

Alternative designations: B00166021

TME Symbol:
GSR-00166021

Specification

Manufacturer
GSR
Type of tool
tap
Thread
UNS 1/4"
Thread pitch
36
Length
56mm
Conform to the norm
DIN 2184-2
Kind of holder
hand, square
Holder socket size - mm
6mm
Material
high speed steel grounded HSS-G
Kind of thread
inch, right hand thread, UNS
Version
initial
Working part length
14mm
Tools application
  • for blind holes
  • to the through holes
Gross weight16.02 g
EAN code4014176196319
See other products in this category: Threading Dies and Taps GSR,
*
00166021
1 in TME stock
Net price for quantities from 1 pcs - 5.82 USDGross price for quantities from 1 pcs - 5.82 USD
Net price for quantities from 3 pcs - 5.16 USDGross price for quantities from 3 pcs - 5.16 USD
Net price for quantities from 5 pcs - 4.85 USDGross price for quantities from 5 pcs - 4.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.