+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00806001

Threaded insert; stainless steel; M2; L: 2mm; Pitch: 0.4


Manufacturer: GSR

Manufacturer part number:
00806001

Alternative designations: B00806001

TME Symbol:
GSR-00806001

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M2
Length
2mm
Thread pitch
0.4
Application
for thread repair
Gross weight0.017 g
EAN code4014176228621
See other products in this category: Threaded Insertions GSR,
*
00806001
100 in TME stock
Net price for quantities from 10 pcs - 0.93 USDGross price for quantities from 10 pcs - 0.93 USD
Net price for quantities from 50 pcs - 0.83 USDGross price for quantities from 50 pcs - 0.83 USD
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.78 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs