+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00806016

Threaded insert; stainless steel; M6; L: 6mm; Pitch: 1


Manufacturer: GSR

Manufacturer part number:
00806016

Alternative designations: B00806016

TME Symbol:
GSR-00806016

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M6
Length
6mm
Thread pitch
1
Application
for thread repair
Gross weight0.4 g
EAN code4014176228775
See other products in this category: Threaded Insertions GSR,
*
00806016
50 in TME stock
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 50 pcs - 0.38 USDGross price for quantities from 50 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs