+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00806045

Threaded insert; stainless steel; M12; L: 30mm; Pitch: 1.25

Manufacturer: GSR

Manufacturer part number:
00806045

Alternative designations: B00806045

TME Symbol:
GSR-00806045

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M12
Length
30mm
Thread pitch
1.25
Application
for thread repair
Gross weight8 g
EAN code4014176229062
See other products in this category: Threaded Insertions GSR,
*
00806045
0 in TME stock
Net price for quantities from 5 pcs - 1.10 USDGross price for quantities from 5 pcs - 1.10 USD
Net price for quantities from 15 pcs - 0.98 USDGross price for quantities from 15 pcs - 0.98 USD
Net price for quantities from 30 pcs - 0.92 USDGross price for quantities from 30 pcs - 0.92 USD
No. of pieces (Multiplicity: 5)