+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00806054

Threaded insert; stainless steel; M14; L: 35mm; Pitch: 1.25


Manufacturer: GSR

Manufacturer part number:
00806054

Alternative designations: B00806054

TME Symbol:
GSR-00806054

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M14
Length
35mm
Thread pitch
1.25
Application
for thread repair
Gross weight9 g
EAN code4014176229154
See other products in this category: Threaded Insertions GSR,
*
00806054
0 in TME stock
Net price for quantities from 5 pcs - 1.26 USDGross price for quantities from 5 pcs - 1.26 USD
Net price for quantities from 15 pcs - 1.12 USDGross price for quantities from 15 pcs - 1.12 USD
Net price for quantities from 30 pcs - 1.05 USDGross price for quantities from 30 pcs - 1.05 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.