+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00806061

Threaded insert; stainless steel; M16; L: 16mm; Pitch: 1.5

Manufacturer: GSR

Manufacturer part number:
00806061

Alternative designations: B00806061

TME Symbol:
GSR-00806061

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M16
Length
16mm
Thread pitch
1.5
Application
for thread repair
Gross weight10 g
EAN code4014176229222
See other products in this category: Threaded Insertions GSR,
*
00806061
0 in TME stock
Net price for quantities from 10 pcs - 0.85 USDGross price for quantities from 10 pcs - 0.85 USD
Net price for quantities from 50 pcs - 0.75 USDGross price for quantities from 50 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.71 USDGross price for quantities from 100 pcs - 0.71 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.