+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00806070

Threaded insert; stainless steel; M18; L: 18mm; Pitch: 2

Manufacturer: GSR

Manufacturer part number:
00806070

Alternative designations: B00806070

TME Symbol:
GSR-00806070

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M18
Length
18mm
Thread pitch
2
Application
for thread repair
Gross weight15 g
EAN code4014176229314
See other products in this category: Threaded Insertions GSR,
*
00806070
0 in TME stock
Net price for quantities from 5 pcs - 1.10 USDGross price for quantities from 5 pcs - 1.10 USD
Net price for quantities from 15 pcs - 0.97 USDGross price for quantities from 15 pcs - 0.97 USD
Net price for quantities from 30 pcs - 0.91 USDGross price for quantities from 30 pcs - 0.91 USD
No. of pieces (Multiplicity: 5)