+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00806073

Threaded insert; stainless steel; M18; L: 18mm; Pitch: 2.5

Manufacturer: GSR

Manufacturer part number:
00806073

Alternative designations: B00806073

TME Symbol:
GSR-00806073

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M18
Length
18mm
Thread pitch
2.5
Application
for thread repair
Gross weight15 g
EAN code4014176229345
See other products in this category: Threaded Insertions GSR,
*
00806073
0 in TME stock
Net price for quantities from 5 pcs - 0.93 USDGross price for quantities from 5 pcs - 0.93 USD
Net price for quantities from 15 pcs - 0.83 USDGross price for quantities from 15 pcs - 0.83 USD
Net price for quantities from 50 pcs - 0.77 USDGross price for quantities from 50 pcs - 0.77 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.