+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GSX171

Enclosure: junction box; X: 155mm; Y: 179mm; Z: 158mm

Manufacturer: PCE

Manufacturer part number:
GSX171
TME Symbol:
GSX-171

Specification

Manufacturer
PCE
Type of enclosure
junction box
Dimension X
155mm
Dimension Y
179mm
Dimension Z
158mm
Version
with metric knockouts
Gross weight433.33 g
Certificates
See other products in this category: Junction boxes PCE,
*
GSX171
0 in TME stock
Net price for quantities from 1 pcs - 15.83 USDGross price for quantities from 1 pcs - 15.83 USD
Net price for quantities from 3 pcs - 14.87 USDGross price for quantities from 3 pcs - 14.87 USD
Net price for quantities from 9 pcs - 13.91 USDGross price for quantities from 9 pcs - 13.91 USD
Net price for quantities from 12 pcs - 12.95 USDGross price for quantities from 12 pcs - 12.95 USD
No. of pieces (Multiplicity: 1)