+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GT-PC5010-40

LED lamp; GU10; neutral white; 230VAC; 410lm; 4.9W; 120°; 4000K

Manufacturer: GTV Poland

Manufacturer part number:
GT-PC5010-40
TME Symbol:
GT-PC5010-40

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
GU10
Colour
neutral white
Operating voltage
230V AC
Luminosity
410lm
Power consumption
4.9W
Viewing angle
120°
Colour temperature
4000K
Gross weight25.6 g
Certificates
EAN code5902801217760
See other products in this category: Light sources - lighting GTV Poland,
*
GT-PC5010-40
23 in TME stock
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 10 pcs - 1.21 USDGross price for quantities from 10 pcs - 1.21 USD
Net price for quantities from 20 pcs - 1.12 USDGross price for quantities from 20 pcs - 1.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs