+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GPL-191

Pliers; side,cutting; 125mm; without chamfer


Manufacturer: GOLDTOOL

Manufacturer part number:
GPL-191
TME Symbol:
GTH-191

Specification

Manufacturer
GOLDTOOL
Type of tool
pliers
Kind of pliers
cutting, side
Cutting range
coper wire Ø1,2mm max
Pliers length
125mm
Kind of cut
without chamfer
Oblique pliers/knives features
  • handles with ergonomic plastic grips
  • oval head
  • return spring
Gross weight86.07 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cutting Pliers GOLDTOOL,
*
GPL-191
23 in TME stock
Net price for quantities from 1 pcs - 8.43 USDGross price for quantities from 1 pcs - 8.43 USD
Net price for quantities from 5 pcs - 7.50 USDGross price for quantities from 5 pcs - 7.50 USD
Net price for quantities from 10 pcs - 6.55 USDGross price for quantities from 10 pcs - 6.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 50 pcs