+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTH-262

Pliers; precision,half-rounded nose; 140mm


Manufacturer: GOLDTOOL

Manufacturer part number:
GTH-262
TME Symbol:
GTH-262

Specification

Manufacturer
GOLDTOOL
Type of tool
pliers
Kind of pliers
for gripping and cutting, half-rounded nose, precision
Tool material
steel
Pliers length
140mm
Oblique pliers/knives features
  • ergonomic two-component handles
  • grooved gripping surfaces
  • return spring
Gross weight82.56 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat and Semicircular Pliers GOLDTOOL,
*
GTH-262
24 in TME stock
Net price for quantities from 1 pcs - 11.31 USDGross price for quantities from 1 pcs - 11.31 USD
Net price for quantities from 3 pcs - 9.08 USDGross price for quantities from 3 pcs - 9.08 USD
Net price for quantities from 5 pcs - 7.95 USDGross price for quantities from 5 pcs - 7.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts