+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTL-107A

Test leads; Len: 1m; probe tip x2,banana plug 4mm x2


Manufacturer: GW INSTEK

Manufacturer part number:
GTL-107A

Alternative designations: 1100MTL1070A1

TME Symbol:
GTL-107A

Specification

Manufacturer
GW INSTEK
Type of test accessories
test leads
Cable length
1m
Colour
red and black
Test lead configuration
  • banana plug 4mm x2
  • probe tip x2
Gross weight65.7 g
EAN code4719692506917
See other products in this category: Test Leads - Sets GW INSTEK,
*
GTL-107A
0 in TME stock
Net price for quantities from 1 pcs - 9.08 USDGross price for quantities from 1 pcs - 9.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.