+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTL-110

Test lead; BNC socket,both sides; Len: 1m; black


Manufacturer: GW INSTEK

Manufacturer part number:
GTL-110

Alternative designations: 1100MTL110001

TME Symbol:
GTL-110

Specification

Manufacturer
GW INSTEK
Type of test accessories
test lead
Cable length
1m
Colour
black
Related items
GDS-1052A-U, GDS-1054B, GDS-1072A-U, GDS-1072B, GDS-1074B, GDS-1102A-U, GDS-1102B, GDS-1104B, GDS-1152A-U, GDS-2072A, GDS-2074E, GDS-2102A, GDS-2102E, GDS-2104A, GDS-2104E, GDS-2202A, GDS-2202E, GDS-2204A, GDS-2204E, GDS-2302A, GDS-2304A, GDS-3152, GDS-3154, GDS-3252, GDS-3254, GDS-3352, GDS-3354, GDS-3502, GDS-3504, GDS‐2074A, SFG-1003, SFG-1013
Test lead configuration
  • BNC socket
  • both sides
Gross weight66.16 g
EAN code4719692506948
See other products in this category: Single Test Leads GW INSTEK,
*
GTL-110
0 in TME stock
Net price for quantities from 1 pcs - 13.63 USDGross price for quantities from 1 pcs - 13.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.