+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTL-130

Test leads; Len: 1.2m; ring terminal x4,free end x4


Manufacturer: GW INSTEK

Manufacturer part number:
GTL-130

Alternative designations: 1100MTL130001

TME Symbol:
GTL-130

Specification

Manufacturer
GW INSTEK
Type of test accessories
test leads
Cable length
1.2m
Colour
red and black
Related items
PSW250-4.5, PSW250-9, PSW250-13.5, PSW800-1.44, PSW800-2.88, PSW800-4.32
Test lead configuration
  • free end x4
  • ring terminal x4
Gross weight100 g
EAN code4719692503299
See other products in this category: Test Leads - Sets GW INSTEK,
*
GTL-130
0 in TME stock
Net price for quantities from 1 pcs - 49.96 USDGross price for quantities from 1 pcs - 49.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.