+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTL-202

Test lead; Len: 0.2m; red and black


Manufacturer: GW INSTEK

Manufacturer part number:
GTL-202

Alternative designations: 1100MTL202001

TME Symbol:
GTL-202

Specification

Manufacturer
GW INSTEK
Type of test accessories
test lead
Cable length
0.2m
Colour
red and black
Related items
PSM-2010, PSM-3004, PSM-6003
Test lead configuration
  • banana plug with axial socket 4mm x2
  • both sides
Gross weight34.3 g
EAN code4719692507129
See other products in this category: Test Leads - Sets GW INSTEK,
*
GTL-202
1 in TME stock
Net price for quantities from 1 pcs - 12.12 USDGross price for quantities from 1 pcs - 12.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.