+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTL-207

Test lead; Len: 0.8m; probe tip x2,banana plug 4mm x2


Manufacturer: GW INSTEK

Manufacturer part number:
GTL-207

Alternative designations: 1100MTL207001

TME Symbol:
GTL-207

Specification

Manufacturer
GW INSTEK
Type of test accessories
test lead
Cable length
0.8m
Colour
red and black
Test lead configuration
  • banana plug 4mm x2
  • probe tip x2
Gross weight76.98 g
EAN code4719692508263
See other products in this category: Test Leads - Sets GW INSTEK,
*
GTL-207
0 in TME stock
Net price for quantities from 1 pcs - 13.63 USDGross price for quantities from 1 pcs - 13.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.