+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTL-234

Connection cable; D-Sub 9pin; Len: 2m; black; Interface: RS232


Manufacturer: GW INSTEK

Manufacturer part number:
GTL-234

Alternative designations: 1100MTL234001

TME Symbol:
GTL-234

Specification

Manufacturer
GW INSTEK
Type of test accessories
connection cable
Connection
D-Sub 9pin
Cable length
2m
Colour
black
Related items
LCR-8101G, LCR-8110G, LCR-8201, LCR-8205, LCR-8210, LCR-8220, LCR-8230
Interface
RS232
Gross weight150 g
EAN code4719692505866
See other products in this category: Single Test Leads GW INSTEK,
*
GTL-234
0 in TME stock
Net price for quantities from 1 pcs - 12.11 USDGross price for quantities from 1 pcs - 12.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.