+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTL-235

Connection cable; Len: 0.7m; black


Manufacturer: GW INSTEK

Manufacturer part number:
GTL-235

Alternative designations: 1100MTL235001

TME Symbol:
GTL-235

Specification

Manufacturer
GW INSTEK
Type of test accessories
connection cable
Cable length
0.7m
Colour
black
Related items
GSB-01, GSB-02
Gross weight150 g
EAN code4719692505736
See other products in this category: Single Test Leads GW INSTEK,
*
GTL-235
0 in TME stock
Net price for quantities from 1 pcs - 12.11 USDGross price for quantities from 1 pcs - 12.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.