+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTL-247

USB cable; USB A x2; Len: 1.8m; grey


Manufacturer: GW INSTEK

Manufacturer part number:
GTL-247

Alternative designations: 1100MTL247001

TME Symbol:
GTL-247

Specification

Manufacturer
GW INSTEK
Type of test accessories
USB cable
Connection
USB A x2
Cable length
1.8m
Colour
grey
Related items
GDM-8255A
Gross weight70.4 g
EAN code4719692507242
See other products in this category: Single Test Leads GW INSTEK,
*
GTL-247
0 in TME stock
Net price for quantities from 1 pcs - 13.63 USDGross price for quantities from 1 pcs - 13.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.