+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTL-303

Test lead; RG316,SMA (P/M); Len: 0.6m; grey


Manufacturer: GW INSTEK

Manufacturer part number:
GTL-303

Alternative designations: 1100MTL303001

TME Symbol:
GTL-303

Specification

Manufacturer
GW INSTEK
Type of test accessories
test lead
Connection
RG316, SMA (P/M)
Cable length
0.6m
Colour
grey
Related items
GSP-730, GSP-818, GSP-9300BTG, GSP-9330, GSP-9330B, GSP-9330-TG
Gross weight200 g
EAN code4719692507358
See other products in this category: Single Test Leads GW INSTEK,
*
GTL-303
0 in TME stock
Net price for quantities from 1 pcs - 49.96 USDGross price for quantities from 1 pcs - 49.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.