+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GP-0728-J4-B

Knob; Ø: 26.5mm; H: 23mm; porcelain,zamak; autumn rose; furniture


Manufacturer: GTV Poland

Manufacturer part number:
GP-0728-J4-B
TME Symbol:
GTV-GP-0728-J4-B

Specification

Manufacturer
GTV Poland
Type of mounting element
knob
Diameter
26.5mm
Height
23mm
Body material
porcelain, zamak
Body colour
antique brass
Manufacturer series
autumn rose
Plating material
galvanized
Application
furniture
Shape
sphere
Gross weight24 g
Certificates
See other products in this category: Knobs GTV Poland,
See other products from this series.:
*
GP-0728-J4-B
0 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 5 pcs - 0.98 USDGross price for quantities from 5 pcs - 0.98 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 50 pcs - 0.83 USDGross price for quantities from 50 pcs - 0.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.