+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GU140X32F-7003D

Display: VFD; graphical; 140x32; 350cd/m2; Temp: -40÷85°C; PIN: 21


Manufacturer: NORITAKE Itron

Manufacturer part number:
GU140X32F-7003D
TME Symbol:
GU140X32F-7003D

Specification

Manufacturer
NORITAKE Itron
Type of display
VFD
Kind of display
graphical
Display resolution
140x32
Luminosity
350cd/m2
Operating temperature
-40...85°C
Storage temperature
-40...85°C
Colour
green (blue-green)
Number of pins
21
Connector pinout layout
1x7, 1x14
Contacts pitch
2.54mm
Dimensions
98x60x10.9mm
Window dimensions (H x W)
69.85x21.61mm
Interface
  • CMOS
  • I2C
  • SPI
Supply voltage
  • 4.75...5.25V DC
Gross weight62.62 g
Certificates
See other products in this category: VFD displays NORITAKE Itron,
*
GU140X32F-7003D
0 in TME stock
Net price for quantities from 1 pcs - 154.92 USDGross price for quantities from 1 pcs - 154.92 USD
Net price for quantities from 3 pcs - 144.44 USDGross price for quantities from 3 pcs - 144.44 USD
Net price for quantities from 10 pcs - 139.78 USDGross price for quantities from 10 pcs - 139.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.