+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GV2ME10

Motor breaker; 2.2kW; 230÷690VAC; for DIN rail mounting; IP20


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
GV2ME10
TME Symbol:
GV2ME10

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
motor breaker
Max motor power
2.2kW
Operating voltage
230...690V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
4...6.3A
Electrical connection
screw terminals
Short circuit release
78A
IP rating
IP20
Operating temperature
-20...60°C
Manufacturer series
GV2ME
Related items
GVAD1001, GVAD1010, GVAD0101, GVAD0110, GVAE1, GVAE11, GVAE20, GVAE113, GVAE203, GVAM11, GVAN11, GVAN20, GVAN113
Gross weight274.1 g
Certificates
EAN code3389110343113
See other products in this category: Motor Protection Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
GV2ME10
180 in TME stock
Net price for quantities from 1 pcs - 60.83 USDGross price for quantities from 1 pcs - 60.83 USD
Net price for quantities from 5 pcs - 57.03 USDGross price for quantities from 5 pcs - 57.03 USD
Net price for quantities from 10 pcs - 53.23 USDGross price for quantities from 10 pcs - 53.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 24 pcs