+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW27006

Enclosure: for modular components; IP40; for wall mounting; grey


Manufacturer: GEWISS

Manufacturer part number:
GW27006
TME Symbol:
GW27006

Specification

Manufacturer
GEWISS
Type of enclosure
for modular components
IP rating
IP40
Mounting
for wall mounting
Body colour
grey
Number of modules
8
Manufacturer series
27 COMBI
Operating temperature
-25...60°C
Dimension Y
82mm
Dimension X
231mm
Dimension Z
55mm
Conform to the norm
EN 60670 - 1
Kit contents
Cable gland
Gross weight151.4 g
Certificates
EAN code8011564055292
See other products in this category: Modular Aparatus Enclosures GEWISS,
See other products from this series.:
*
GW27006
48 in TME stock
Net price for quantities from 1 pcs - 8.00 USDGross price for quantities from 1 pcs - 8.00 USD
Net price for quantities from 3 pcs - 5.72 USDGross price for quantities from 3 pcs - 5.72 USD
Net price for quantities from 5 pcs - 5.34 USDGross price for quantities from 5 pcs - 5.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.