+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW27419

Signaller: lighting; continuous light; blue; 27 COMBI; 230VAC

Manufacturer: GEWISS

Manufacturer part number:
GW27419
TME Symbol:
GW27419

Specification

Manufacturer
GEWISS
Type of signaller
lighting
Signalling method
continuous light
Colour
blue
Manufacturer series
27 COMBI
Operating temperature
-25...60°C
IP rating
IP55
Body dimensions
66x82x95mm
Mounting
for wall mounting
Body colour
grey
Supply voltage
  • 230V AC
Gross weight141.2 g
Certificates
EAN code8011564056213
See other products in this category: Light Signalling Devices GEWISS,
See other products from this series.:
*
GW27419
0 in TME stock
Net price for quantities from 1 pcs - 9.23 USDGross price for quantities from 1 pcs - 9.23 USD
Net price for quantities from 10 pcs - 8.65 USDGross price for quantities from 10 pcs - 8.65 USD
Net price for quantities from 40 pcs - 8.07 USDGross price for quantities from 40 pcs - 8.07 USD
No. of pieces (Multiplicity: 1)