+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW40023

Enclosure: for modular components; IP40; wall mount; white; 40 CD


Manufacturer: GEWISS

Manufacturer part number:
GW40023
TME Symbol:
GW40023

Specification

Manufacturer
GEWISS
Type of enclosure
for modular components
IP rating
IP40
Mounting
wall mount
Body colour
white
Number of modules
4
Manufacturer series
40 CD
Operating temperature
-15...60°C
Dimension Y
130mm
Dimension X
90mm
Dimension Z
85mm
Conform to the norm
EN 60670 - 1
Kit contents
hole plugs
Gross weight158.68 g
Certificates
EAN code8011564012134
See other products in this category: Modular Aparatus Enclosures GEWISS,
See other products from this series.:
*
GW40023
33 in TME stock
Net price for quantities from 1 pcs - 6.71 USDGross price for quantities from 1 pcs - 6.71 USD
Net price for quantities from 3 pcs - 4.79 USDGross price for quantities from 3 pcs - 4.79 USD
Net price for quantities from 5 pcs - 4.47 USDGross price for quantities from 5 pcs - 4.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 36 pcs