+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW40102

Enclosure: for modular components; IP65; wall mount; grey; 40 CD


Manufacturer: GEWISS

Manufacturer part number:
GW40102
TME Symbol:
GW40102

Specification

Manufacturer
GEWISS
Type of enclosure
for modular components
IP rating
IP65
Mounting
wall mount
Body colour
grey
Number of modules
8
Manufacturer series
40 CD
Operating temperature
-25...60°C
Dimension Y
210mm
Dimension X
215mm
Dimension Z
100mm
Conform to the norm
EN 60670 - 1
Kit contents
hole plugs
Gross weight700.7 g
Certificates
EAN code8011564061514
See other products in this category: Modular Aparatus Enclosures GEWISS,
See other products from this series.:
*
GW40102
4 in TME stock
Net price for quantities from 1 pcs - 20.96 USDGross price for quantities from 1 pcs - 20.96 USD
Net price for quantities from 3 pcs - 15.07 USDGross price for quantities from 3 pcs - 15.07 USD
Net price for quantities from 5 pcs - 13.98 USDGross price for quantities from 5 pcs - 13.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.