+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW44615

Mounting plate; steel; W: 130mm; L: 170mm; Thk: 1.5mm; Plating: zinc


Manufacturer: GEWISS

Manufacturer part number:
GW44615
TME Symbol:
GW44615

Specification

Manufacturer
GEWISS
Type of enclosures accessories
mounting plate
Material
steel
Width
130mm
Length
170mm
Thickness
1.5mm
Plating material
zinc
Application - series/manufacturer
42 TV
Gross weight232.78 g
Certificates
EAN code8011564014237
See other products in this category: Enclosures - Mounting Plates GEWISS,
*
GW44615
17 in TME stock
Net price for quantities from 1 pcs - 3.30 USDGross price for quantities from 1 pcs - 3.30 USD
Net price for quantities from 3 pcs - 2.36 USDGross price for quantities from 3 pcs - 2.36 USD
Net price for quantities from 5 pcs - 2.20 USDGross price for quantities from 5 pcs - 2.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.