+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW44616

Mounting plate; steel; W: 170mm; L: 230mm; Thk: 1.5mm; Plating: zinc


Manufacturer: GEWISS

Manufacturer part number:
GW44616
TME Symbol:
GW44616

Specification

Manufacturer
GEWISS
Type of enclosures accessories
mounting plate
Material
steel
Width
170mm
Length
0.23m
Thickness
1.5mm
Plating material
zinc
Application - series/manufacturer
42 TV
Gross weight423.1 g
Certificates
EAN code8011564014244
See other products in this category: Enclosures - Mounting Plates GEWISS,
*
GW44616
49 in TME stock
Net price for quantities from 1 pcs - 9.50 USDGross price for quantities from 1 pcs - 9.50 USD
Net price for quantities from 3 pcs - 6.79 USDGross price for quantities from 3 pcs - 6.79 USD
Net price for quantities from 5 pcs - 6.34 USDGross price for quantities from 5 pcs - 6.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs