+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW44617

Mounting plate; steel; W: 207mm; L: 287mm; Thk: 1.5mm; Plating: zinc


Manufacturer: GEWISS

Manufacturer part number:
GW44617
TME Symbol:
GW44617

Specification

Manufacturer
GEWISS
Type of enclosures accessories
mounting plate
Material
steel
Width
207mm
Length
287mm
Thickness
1.5mm
Plating material
zinc
Application - series/manufacturer
42 TV
Gross weight668.1 g
Certificates
EAN code8011564014251
See other products in this category: Enclosures - Mounting Plates GEWISS,
*
GW44617
36 in TME stock
Net price for quantities from 1 pcs - 7.04 USDGross price for quantities from 1 pcs - 7.04 USD
Net price for quantities from 3 pcs - 5.03 USDGross price for quantities from 3 pcs - 5.03 USD
Net price for quantities from 5 pcs - 4.70 USDGross price for quantities from 5 pcs - 4.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs