+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW44618

Mounting plate; steel; W: 283mm; L: 363mm; Thk: 2mm; Plating: zinc


Manufacturer: GEWISS

Manufacturer part number:
GW44618
TME Symbol:
GW44618

Specification

Manufacturer
GEWISS
Type of enclosures accessories
mounting plate
Material
steel
Width
283mm
Length
363mm
Thickness
2mm
Plating material
zinc
Application - series/manufacturer
42 TV
Gross weight1000 g
Certificates
EAN code8011564014268
See other products in this category: Enclosures - Mounting Plates GEWISS,
*
GW44618
0 in TME stock
Net price for quantities from 1 pcs - 19.15 USDGross price for quantities from 1 pcs - 19.15 USD
Net price for quantities from 3 pcs - 13.69 USDGross price for quantities from 3 pcs - 13.69 USD
Net price for quantities from 5 pcs - 12.86 USDGross price for quantities from 5 pcs - 12.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.