+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW44625

Mounting plate; technopolymer; W: 130mm; L: 170mm; Thk: 4mm; 44 CE


Manufacturer: GEWISS

Manufacturer part number:
GW44625
TME Symbol:
GW44625

Specification

Manufacturer
GEWISS
Type of enclosures accessories
mounting plate
Material
technopolymer
Width
130mm
Length
170mm
Thickness
4mm
Application - series/manufacturer
44 CE
Gross weight115.92 g
Certificates
EAN code8011564028456
See other products in this category: Enclosures - Mounting Plates GEWISS,
*
GW44625
0 in TME stock
Net price for quantities from 1 pcs - 13.40 USDGross price for quantities from 1 pcs - 13.40 USD
Net price for quantities from 3 pcs - 9.61 USDGross price for quantities from 3 pcs - 9.61 USD
Net price for quantities from 5 pcs - 8.97 USDGross price for quantities from 5 pcs - 8.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.