+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW44627

Mounting plate; technopolymer; W: 207mm; L: 287mm; Thk: 4mm


Manufacturer: GEWISS

Manufacturer part number:
GW44627
TME Symbol:
GW44627

Specification

Manufacturer
GEWISS
Type of enclosures accessories
mounting plate
Material
technopolymer
Width
207mm
Length
287mm
Thickness
4mm
Application - series/manufacturer
68 Q-DIN
Gross weight347.4 g
Certificates
EAN code8011564028708
See other products in this category: Enclosures - Mounting Plates GEWISS,
*
GW44627
20 in TME stock
Net price for quantities from 1 pcs - 19.55 USDGross price for quantities from 1 pcs - 19.55 USD
Net price for quantities from 3 pcs - 13.87 USDGross price for quantities from 3 pcs - 13.87 USD
Net price for quantities from 5 pcs - 13.03 USDGross price for quantities from 5 pcs - 13.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs