+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW46001F

Enclosure: wall mounting; X: 250mm; Y: 300mm; Z: 160mm; 46; polyester


Manufacturer: GEWISS

Manufacturer part number:
GW46001F
TME Symbol:
GW46001F

Specification

Manufacturer
GEWISS
Type of enclosure
wall mounting
Dimension X
250mm
Dimension Y
300mm
Dimension Z
160mm
Manufacturer series
46
Enclosure material
polyester
Body colour
grey
IP rating
IP66
Kit contents
brackets
Mechanical impact resistance
IK10
Operating temperature
-25...60°C
Mounting
wall mount
Gross weight3 kg
Certificates
EAN code8011564854703
See other products in this category: Wall Mounting Enclosures GEWISS,
See other products from this series.:
*
GW46001F
0 in TME stock
Net price for quantities from 1 pcs - 113.64 USDGross price for quantities from 1 pcs - 113.64 USD
Net price for quantities from 3 pcs - 81.18 USDGross price for quantities from 3 pcs - 81.18 USD
Net price for quantities from 5 pcs - 75.76 USDGross price for quantities from 5 pcs - 75.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.