+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW46204F

Enclosure: wall mounting; X: 409.5mm; Y: 652.5mm; Z: 200mm; 46; grey


Manufacturer: GEWISS

Manufacturer part number:
GW46204F
TME Symbol:
GW46204F

Specification

Manufacturer
GEWISS
Type of enclosure
wall mounting
Dimension X
409.5mm
Dimension Y
652.5mm
Dimension Z
200mm
Manufacturer series
46
Enclosure material
polyester
Body colour
grey
Cover colour
transparent
IP rating
IP66
Mechanical impact resistance
IK10
Operating temperature
-25...60°C
Conform to the norm
IEC 60670-24 PN EN 61439-1
Version
with doors
Number of modules
72
Gross weight7 kg
Certificates
EAN code8011564854819
See other products in this category: Wall Mounting Enclosures GEWISS,
See other products from this series.:
*
GW46204F
0 in TME stock
Net price for quantities from 1 pcs - 290.15 USDGross price for quantities from 1 pcs - 290.15 USD
Net price for quantities from 3 pcs - 207.25 USDGross price for quantities from 3 pcs - 207.25 USD
Net price for quantities from 5 pcs - 193.43 USDGross price for quantities from 5 pcs - 193.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.