+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW46402

Mounting plate; steel; W: 260mm; L: 359mm; Thk: 2mm; 46


Manufacturer: GEWISS

Manufacturer part number:
GW46402
TME Symbol:
GW46402

Specification

Manufacturer
GEWISS
Type of enclosures accessories
mounting plate
Material
steel
Width
260mm
Length
359mm
Thickness
2mm
Application - series/manufacturer
46
Gross weight1000 g
Certificates
EAN code8011564013216
See other products in this category: Enclosures - Mounting Plates GEWISS,
*
GW46402
0 in TME stock
Net price for quantities from 1 pcs - 18.54 USDGross price for quantities from 1 pcs - 18.54 USD
Net price for quantities from 3 pcs - 13.24 USDGross price for quantities from 3 pcs - 13.24 USD
Net price for quantities from 5 pcs - 12.36 USDGross price for quantities from 5 pcs - 12.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.