+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

GW52003

Cable gland: cable; PG11; IP66; nylon; grey


Manufacturer: GEWISS

Manufacturer part number:
GW52003
TME Symbol:
GW52003

Specification

Manufacturer
GEWISS
Type of cable gland
cable
Gland thread
PG11
IP rating
IP66
Body material
nylon
Cable external diameter
8...10.5mm
Operating temperature
-25...65°C
Colour
grey
Gross weight8.73 g
Certificates
EAN code8011564017023
See other products in this category: Glands GEWISS,
*
GW52003
311 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 15 pcs - 0.46 USDGross price for quantities from 15 pcs - 0.46 USD
Net price for quantities from 25 pcs - 0.43 USDGross price for quantities from 25 pcs - 0.43 USD
Packaging method by the manufacturer:
Cardboard = 25 pcs