+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW52024

Cable gland; PG13,5; IP66; nylon; grey

Manufacturer: GEWISS

Manufacturer part number:
GW52024
TME Symbol:
GW52024

Specification

Manufacturer
GEWISS
Type of cable accessories
cable gland
Gland thread
PG13,5
IP rating
IP66
Body material
nylon
Cable external diameter
9...12.5mm
Operating temperature
-25...65°C
Colour
grey
Gross weight14.26 g
Certificates
EAN code8011564025141
See other products in this category: Glands GEWISS,
*
GW52024
300 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 5 pcs - 0.78 USDGross price for quantities from 5 pcs - 0.78 USD
Net price for quantities from 15 pcs - 0.73 USDGross price for quantities from 15 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 15 pcsCardboard = 300 pcs