+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW96423

Transformer: bell; 10VA; 230VAC; 4V; 8V; 12V; Leads: terminal block


Manufacturer: GEWISS

Manufacturer part number:
GW96423
TME Symbol:
GW96423

Specification

Manufacturer
GEWISS
Type of transformer
bell
Power
10VA
Primary voltage
230V AC
Secondary voltage 1
4V
Secondary voltage 2
8V
Secondary voltage 3
12V
Leads
terminal block
Mounting
for DIN rail mounting
IP rating
IP20
Manufacturer series
90 AM
Gross weight336.33 g
Certificates
EAN code8011564063723
See other products in this category: Transformers with Fastening GEWISS,
See other products from this series.:
*
GW96423
0 in TME stock
Net price for quantities from 1 pcs - 44.50 USDGross price for quantities from 1 pcs - 44.50 USD
Net price for quantities from 6 pcs - 41.72 USDGross price for quantities from 6 pcs - 41.72 USD
Net price for quantities from 12 pcs - 38.93 USDGross price for quantities from 12 pcs - 38.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.