+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW96425

Transformer: bell; 15VA; 230VAC; 4V; 8V; 12V; Leads: terminal block


Manufacturer: GEWISS

Manufacturer part number:
GW96425
TME Symbol:
GW96425

Specification

Manufacturer
GEWISS
Type of transformer
bell
Power
15VA
Primary voltage
230V AC
Secondary voltage 1
4V
Secondary voltage 2
8V
Secondary voltage 3
12V
Leads
terminal block
Mounting
for DIN rail mounting
IP rating
IP20
Manufacturer series
90 AM
Gross weight335 g
Certificates
EAN code8011564063747
See other products in this category: Transformers with Fastening GEWISS,
See other products from this series.:
*
GW96425
0 in TME stock
Net price for quantities from 1 pcs - 47.07 USDGross price for quantities from 1 pcs - 47.07 USD
Net price for quantities from 6 pcs - 44.13 USDGross price for quantities from 6 pcs - 44.13 USD
Net price for quantities from 12 pcs - 41.18 USDGross price for quantities from 12 pcs - 41.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.