+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW96751

Motor breaker; 230/400VAC; for DIN rail mounting; 0.1÷0.16A

Manufacturer: GEWISS

Manufacturer part number:
GW96751
TME Symbol:
GW96751

Specification

Manufacturer
GEWISS
Type of protection
motor breaker
Operating voltage
230/400V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
0.1...0.16A
Electrical connection
screw terminals
IP rating
IP20
Gross weight371.5 g
Certificates
EAN code8011564184312
See other products in this category: Motor Protection Breakers GEWISS,
*
GW96751
0 in TME stock
Net price for quantities from 1 pcs - 118.03 USDGross price for quantities from 1 pcs - 118.03 USD
Net price for quantities from 5 pcs - 110.17 USDGross price for quantities from 5 pcs - 110.17 USD
Net price for quantities from 10 pcs - 102.30 USDGross price for quantities from 10 pcs - 102.30 USD
No. of pieces (Multiplicity: 1)