+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW96781

Transformer: bell; 8VA; 230VAC; 8V; Leads: screw terminals; IP20


Manufacturer: GEWISS

Manufacturer part number:
GW96781
TME Symbol:
GW96781

Specification

Manufacturer
GEWISS
Type of transformer
bell
Power
8VA
Primary voltage
230V AC
Secondary voltage 1
8V
Leads
screw terminals
Mounting
for DIN rail mounting
IP rating
IP20
Manufacturer series
90 AM
Gross weight250 g
Certificates
EAN code8011564291126
See other products in this category: Transformers with Fastening GEWISS,
See other products from this series.:
*
GW96781
0 in TME stock
Net price for quantities from 1 pcs - 28.35 USDGross price for quantities from 1 pcs - 28.35 USD
Net price for quantities from 6 pcs - 26.58 USDGross price for quantities from 6 pcs - 26.58 USD
Net price for quantities from 12 pcs - 24.80 USDGross price for quantities from 12 pcs - 24.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.