+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW96814

Timer; 0,05s÷100h; SPDT; 250VAC/8A; Usup: 24÷240VAC; 24÷240VDC


Manufacturer: GEWISS

Manufacturer part number:
GW96814
TME Symbol:
GW96814

Specification

Manufacturer
GEWISS
Type of automation module
timer
Counting range
0,05s...100h
Kind of output
SPDT
Output 1 electrical parameters
250V AC / 8A
Manufacturer series
90 AM
Number of operation modes
7
Counter operation modes
delayed switching off, delayed switching on, symmetrical cyclical operation pause first
Electrical connection
screw terminals
Mounting
for DIN rail mounting
IP rating
IP20
Indication
LED
Kind of module
analogue, multifunction
Operating temperature
-25...55°C
Supply voltage
  • 24...240V AC
  • 24...240V DC
Gross weight78.75 g
Certificates
EAN code8011564443105
See other products in this category: Analogue Timers GEWISS,
See other products from this series.:
*
GW96814
0 in TME stock
Net price for quantities from 1 pcs - 117.68 USDGross price for quantities from 1 pcs - 117.68 USD
Net price for quantities from 8 pcs - 110.33 USDGross price for quantities from 8 pcs - 110.33 USD
Net price for quantities from 16 pcs - 102.97 USDGross price for quantities from 16 pcs - 102.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.