+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW96815

Timer; 0,05s÷100h; SPDT; 250VAC/8A; Usup: 24÷240VAC; 24÷240VDC


Manufacturer: GEWISS

Manufacturer part number:
GW96815
TME Symbol:
GW96815

Specification

Manufacturer
GEWISS
Type of automation module
timer
Counting range
0,05s...100h
Kind of output
SPDT
Output 1 electrical parameters
250V AC / 8A
Manufacturer series
90 AM
Number of operation modes
2
Counter operation modes
asymmetrical cyclical operation impulse first, asymmetrical cyclical operation pause first
Electrical connection
screw terminals
Mounting
for DIN rail mounting
IP rating
IP20
Indication
LED
Kind of module
analogue
Operating temperature
-25...55°C
Supply voltage
  • 24...240V AC
  • 24...240V DC
Gross weight87.51 g
Certificates
EAN code8011564760028
See other products in this category: Analogue Timers GEWISS,
See other products from this series.:
*
GW96815
0 in TME stock
Net price for quantities from 1 pcs - 138.50 USDGross price for quantities from 1 pcs - 138.50 USD
Net price for quantities from 8 pcs - 129.26 USDGross price for quantities from 8 pcs - 129.26 USD
Net price for quantities from 16 pcs - 120.03 USDGross price for quantities from 16 pcs - 120.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.