+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEWISS | |
Type of automation module | programmable time switch | |
Counting range | 30min...7days | |
Kind of output | SPDT | |
Output 1 electrical parameters | 250V AC / 16A | |
Counter operation modes | automatic operation, solid exclusion OFF, solid inclusion ON | |
Electrical connection | screw terminals | |
Mounting | for DIN rail mounting | |
IP rating | IP20 | |
Timers features | weekly | |
Operating temperature | -20...55°C |